
5648M | |
|---|---|
DigiKey Part Number | 2266-5648M-ND |
Manufacturer | |
Manufacturer Product Number | 5648M |
Description | CABLE GRP 14.22-15.88MM 1/2" NPT |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA), Nylon 1/2" NPT Yellow |
Category | Outside Cable Diameter (Min) 0.560" (14.22mm) |
Manufacturer Molex | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Series | Thread Size 1/2" NPT |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Strain Relief |
Type Cable Grip | Color Yellow |

