Image for 5595008W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595008W

DigiKey Part Number
2266-5595008W-ND
Manufacturer
Manufacturer Product Number
5595008W
Description
CABLE GRIP RA 4.75MM 1/2" NPT
Customer Reference
Detailed Description
Cable Grip, Multi-Hole - 90° Polyamide (PA), Nylon 1/2" NPT Light Gray
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.187" (4.75mm)
Manufacturer
Molex
Thread Size
1/2" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Grommet
Part Status
Active
Color
Light Gray
Type
Cable Grip, Multi-Hole - 90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.