
5595005W | |
|---|---|
DigiKey Part Number | 2266-5595005W-ND |
Manufacturer | |
Manufacturer Product Number | 5595005W |
Description | CABLE GRIP RA 6.35MM 1/2" NPT |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole - 90° Polyamide (PA), Nylon 1/2" NPT Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole - 90° | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - |

