Image for 5595004W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595004W

DigiKey Part Number
2266-5595004W-ND
Manufacturer
Manufacturer Product Number
5595004W
Description
CABLE GRIP RA 5.72MM 1/2" NPT
Customer Reference
Detailed Description
Cable Grip, Multi-Hole - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.225" (5.72mm)
Manufacturer
Molex
Thread Size
1/2" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip, Multi-Hole - 90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.