
5562SS | |
|---|---|
DigiKey Part Number | 2266-5562SS-ND |
Manufacturer | |
Manufacturer Product Number | 5562SS |
Description | CABLE GRIP 25.4-27.94MM 3/4" NPT |
Customer Reference | |
Detailed Description | Cable Grip Stainless Steel 3/4" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.000" (25.40mm) | |
Outside Cable Diameter (Max) | 1.100" (27.94mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | Compression Ring | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |

