Image for 5562MSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5562MSS

DigiKey Part Number
2266-5562MSS-ND
Manufacturer
Manufacturer Product Number
5562MSS
Description
CABLE GRIP 25.4-27.94MM 1" NPT
Customer Reference
Detailed Description
Cable Grip Stainless Steel 1" NPT Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
1.000" (25.40mm)
Manufacturer
Molex
Outside Cable Diameter (Max)
1.100" (27.94mm)
Series
Thread Size
1" NPT
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Includes
Strain Relief
Type
Cable Grip
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.