
5558SS | |
|---|---|
DigiKey Part Number | 2266-5558SS-ND |
Manufacturer | |
Manufacturer Product Number | 5558SS |
Description | CABLE GRP 20.57-23.88MM 3/4" NPT |
Customer Reference | |
Detailed Description | Cable Grip Stainless Steel 3/4" NPT Silver |
Category | Outside Cable Diameter (Min) 0.810" (20.57mm) |
Manufacturer Molex | Outside Cable Diameter (Max) 0.940" (23.88mm) |
Series | Thread Size 3/4" NPT |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Compression Ring |
Type Cable Grip | Color Silver |

