
555600347 | |
|---|---|
DigiKey Part Number | 2266-555600347-23-ND |
Manufacturer | |
Manufacturer Product Number | 555600347 |
Description | 0.5 BTB PLG HSG ASSY 34CKT EMBST |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 555600347 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |

