
5554WBLK | |
|---|---|
DigiKey Part Number | 2266-5554WBLK-ND |
Manufacturer | |
Manufacturer Product Number | 5554WBLK |
Description | CABLE GRP 17.45-20.63MM 1NPT PBT |
Customer Reference | |
Detailed Description | Cable Grip Polybutylene Terephthalate (PBT) 1" NPT Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.687" (17.45mm) | |
Outside Cable Diameter (Max) | 0.812" (20.63mm) | |
Thread Size | 1" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polybutylene Terephthalate (PBT) | |
Includes | Compression Nut, Grommet | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - |

