Image for 5546MSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5546MSS

DigiKey Part Number
2266-5546MSS-ND
Manufacturer
Manufacturer Product Number
5546MSS
Description
CABLE GRIP 11.1-14.28MM 1" NPT
Customer Reference
Detailed Description
Cable Grip Stainless Steel 1" NPT Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.562" (14.28mm)
Manufacturer
Molex
Thread Size
1" NPT
Series
Thread Length
0.687" (17.45mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Includes
Compression Nut, Grommet, Strain Relief
Type
Cable Grip
Color
Silver
Outside Cable Diameter (Min)
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.