
5544M | |
|---|---|
DigiKey Part Number | 2266-5544M-ND |
Manufacturer | |
Manufacturer Product Number | 5544M |
Description | CABLE GRP 17.45-20.63MM 3/4" NPT |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray |
Category | Outside Cable Diameter (Max) 0.812" (20.63mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Thread Length 0.562" (14.27mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Gray |
Outside Cable Diameter (Min) 0.687" (17.45mm) |

