
5542NMLW | |
|---|---|
DigiKey Part Number | 2266-5542NMLW-ND |
Manufacturer | |
Manufacturer Product Number | 5542NMLW |
Description | CABLE GRP 15.88-19.05MM 3/4" NPT |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray |
Category | Outside Cable Diameter (Min) 0.625" (15.88mm) |
Manufacturer Molex | Outside Cable Diameter (Max) 0.750" (19.05mm) |
Series | Thread Size 3/4" NPT |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Lockwasher, Strain Relief |
Type Cable Grip | Color Gray |

