
5537W | |
|---|---|
DigiKey Part Number | 2266-5537W-ND |
Manufacturer | |
Manufacturer Product Number | 5537W |
Description | CABLE GRIP RA 11.1-14.28MM 3/4" |
Customer Reference | |
Detailed Description | Cable Grip - 90° Polyamide (PA), Nylon 3/4" NPT Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.437" (11.10mm) | |
Outside Cable Diameter (Max) | 0.562" (14.28mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - |

