
5534W | |
|---|---|
DigiKey Part Number | 2266-5534W-ND |
Manufacturer | |
Manufacturer Product Number | 5534W |
Description | CABLE GRP 14.28-15.88MM 1/2" NPT |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA), Nylon 1/2" NPT Gray |
Category | Outside Cable Diameter (Min) 0.562" (14.28mm) |
Manufacturer Molex | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Series | Thread Size 1/2" NPT |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet |
Type Cable Grip | Color Gray |

