
5530NMLW | |
|---|---|
DigiKey Part Number | 2266-5530NMLW-ND |
Manufacturer | |
Manufacturer Product Number | 5530NMLW |
Description | CABLE GRIP 11.1-12.7MM |
Customer Reference | |
Detailed Description | Cable Grip |
Category | Part Status Active |
Manufacturer Molex | Type Cable Grip |
Series | Outside Cable Diameter (Min) 0.437" (11.10mm) |
Packaging Bulk | Outside Cable Diameter (Max) 0.500" (12.70mm) |

