
5526SS | |
|---|---|
DigiKey Part Number | 2266-5526SS-ND |
Manufacturer | |
Manufacturer Product Number | 5526SS |
Description | CABLE GRIP 7.87-9.65MM 1/2" NPT |
Customer Reference | |
Detailed Description | Cable Grip Stainless Steel 1/2" NPT Gray |
Category | Outside Cable Diameter (Min) 0.310" (7.87mm) |
Manufacturer Molex | Outside Cable Diameter (Max) 0.380" (9.65mm) |
Series | Thread Size 1/2" NPT |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Compression Nut, Grommet |
Type Cable Grip | Color Gray |

