
552-0821F | |
|---|---|
DigiKey Part Number | 2266-552-0821F-ND |
Manufacturer | |
Manufacturer Product Number | 552-0821F |
Description | LED CBI 5MM BI-LVL GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Clear, Colorless Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Clear, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle |

