6 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

534620001

DigiKey Part Number
2266-534620001-ND
Manufacturer
Manufacturer Product Number
534620001
Description
2.0 I/O FLAT SMT WAFER ASSY EMBS
Customer Reference
Detailed Description
6 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
6
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle; Through Hole
Series
Termination
Solder
Packaging
Box
Features
Board Guide, Board Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.193
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.