
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Packaging Box | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 10 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) |

