
5028180002 | |
|---|---|
DigiKey Part Number | 2266-5028180002-ND |
Manufacturer | |
Manufacturer Product Number | 5028180002 |
Description | HTTMS-CM-1/2-4H-9 |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyvinylidene Fluoride (PVDF), Irradiated |
Category | Type Wire Marker, Cable Tie |
Manufacturer TE Connectivity Raychem Cable Protection | Size 0.80" W x 2.02" L (20.3mm x 51.4mm) |
Series | Legend Blank |
Packaging Box | Color White |
Part Status Active | Material Polyvinylidene Fluoride (PVDF), Irradiated |

