
5027400001 | |
|---|---|
DigiKey Part Number | 2266-5027400001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5027400001 |
Description | Wire Labels & Markers HS-SLV .75 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" Dia (19.1mm) |
Category | Label Size 0.75" Dia (19.1mm) |
Manufacturer TE Connectivity | Color White |
Packaging Tape & Reel (TR) | Material Polyolefin (PO), Flame Retardant, Irradiated |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable |

