
5024120013 | |
|---|---|
DigiKey Part Number | 2266-5024120013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024120013 |
Description | TMS-3/8-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" Dia (9.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" Dia (9.5mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |

