
5021090008 | |
|---|---|
DigiKey Part Number | 2266-5021090008-ND |
Manufacturer | |
Manufacturer Product Number | 5021090008 |
Description | Wire Labels & Markers TMS-1/4-4 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" Dia (6.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" Dia (6.4mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |

