
5020590010 | |
|---|---|
DigiKey Part Number | 2266-5020590010-ND |
Manufacturer | |
Manufacturer Product Number | 5020590010 |
Description | HTTMS-1/2-1.50-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.475" Dia x 1.50" (12.07mm x 38.10mm) |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity Raychem Cable Protection | Label Size 0.475" Dia x 1.50" (12.07mm x 38.10mm) |
Series | Color White |
Packaging Box | Material Polyvinylidene Fluoride (PVDF), Irradiated |
Part Status Active |

