
5020330009 | |
|---|---|
DigiKey Part Number | 2266-5020330009-ND |
Manufacturer | |
Manufacturer Product Number | 5020330009 |
Description | TMS-1/8-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" Dia (3.2mm) |
Category | Label Size 0.13" Dia (3.2mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Packaging Box | Material Polyolefin (PO), Flame Retardant, Irradiated |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable |

