
5-1768046-7 | |
|---|---|
DigiKey Part Number | 2266-5-1768046-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-1768046-7 |
Description | Wire Labels & Markers STD17Y-8 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity | Legend 8 |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

