
67F100P | |
|---|---|
DigiKey Part Number | 723-1244-ND |
Manufacturer | |
Manufacturer Product Number | 67F100P |
Description | THERMOSTAT 100DEG C NO TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 158°F (70°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,69376 € | 3.846,88 € |
| Unit Price without VAT: | 7,69376 € |
|---|---|
| Unit Price with VAT: | 9,15557 € |

