



4900-8048RE64 | |
|---|---|
DigiKey Part Number | 2266-4900-8048RE64-ND |
Manufacturer | |
Manufacturer Product Number | 4900-8048RE64 |
Description | PWR XFMR LAMINATED 20VA PCB |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 800mA, Series 400mA PCB |
Datasheet | Datasheet |
EDA/CAD Models | 4900-8048RE64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | PCB | |
Termination Style | Through Hole | |
Size / Dimension | 57.00mm L x 47.60mm W | |
Voltage - Isolation | 1500Vrms | |
Weight | - |

