Laminated Core 20VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.17A, Series 1.58A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.17A, Series 1.58A Through Hole
4900-Series-Single-Primary
What are Transformers? How Do They Work? - Another Teaching Moment

4900-8013RE64

DigiKey Part Number
2266-4900-8013RE64-ND
Manufacturer
Manufacturer Product Number
4900-8013RE64
Description
PWR XFMR LAMINATED 20VA TH
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.17A, Series 1.58A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
TE Connectivity AMP Connectors
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tray
Power - Max
20VA
Part Status
Obsolete
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V
Size / Dimension
57.00mm L x 47.60mm W
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Height - Seated (Max)
35.80mm
Current - Output (Max)
Parallel 3.17A, Series 1.58A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.