
475683-000 | |
|---|---|
DigiKey Part Number | 2266-475683-000-ND |
Manufacturer | |
Manufacturer Product Number | 475683-000 |
Description | D-SCE-1K-38-50-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" x 1.90" (38.1mm x 48.3mm) |
Datasheet | Datasheet |
Category | Label Size 1.50" x 1.90" (38.1mm x 48.3mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Irradiated |
Packaging Box | For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -75°C ~ 135°C |
Label Type Heat Shrinkable |

