
4733050001 | |
|---|---|
DigiKey Part Number | 2266-4733050001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4733050001 |
Description | Wire Labels & Markers HT-SCE-3/8 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Category | Label Size 0.38" x 1.97" (9.5mm x 50.0mm) |
Manufacturer TE Connectivity | Color Black |
Series | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Packaging Tape & Reel (TR) | For Use With/Related Products T312M Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 225°C |
Label Type Heat Shrinkable |

