22 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461142201

DigiKey Part Number
2266-461142201-ND
Manufacturer
Manufacturer Product Number
461142201
Description
1.27MM, 12.00MM PITCH, EXTREME L
Customer Reference
Detailed Description
22 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
20 Signal, 2 Power
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Color
Black
Connector Style
LPHPower
Material Flammability Rating
UL94 V-0
Number of Positions
22
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250V
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.987
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.