Image for 461130241 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461130241

DigiKey Part Number
2266-461130241-ND
Manufacturer
Manufacturer Product Number
461130241
Description
1.27MM PITCH, EXTREME LPHPOWER R
Customer Reference
Detailed Description
24 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Through Hole
Packaging
Box
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
LPHPower
Color
Black
Number of Positions
24
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.997
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.