
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Contact Layout, Typical 32 Signal, 4 Power |
Part Status Active | Features Board Guide, Mating Guide |
Connector Type Plug, Center Strip Contacts | Contact Finish Gold |
Connector Style LPHPower | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.050" (1.27mm) | Operating Temperature -40°C ~ 105°C |

