
457600000 | |
|---|---|
DigiKey Part Number | 2266-457600000-ND |
Manufacturer | |
Manufacturer Product Number | 457600000 |
Description | Cross-connector when screwed in |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Category | Pitch 0.236" (6.00mm) |
Manufacturer Weidmüller | Style Screw In |
Series | For Use With/Related Products SAK Series |
Packaging Retail Package | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 3 |

