
4515DO-DS3BS010DSM | |
|---|---|
DigiKey Part Number | 2266-4515DO-DS3BS010DSM-ND |
Manufacturer | |
Manufacturer Product Number | 4515DO-DS3BS010DSM |
Description | Differential, -.361Psi Min, 0.36 |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.5kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 14 b |
Category | Output 14 b |
Manufacturer TE Connectivity | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Port Size Male - 0.14" (3.56mm) Tube, Dual |
Applications Board Mount | Port Style Barbed |
Pressure Type Differential | Features Temperature Compensated |
Operating Pressure 0.36PSI (2.5kPa) | Maximum Pressure 300PSI (2068.43kPa) |
Output Type Digital | Operating Temperature -10°C ~ 85°C |

