
4515DO-DS3AI010DPF | |
|---|---|
DigiKey Part Number | 2266-4515DO-DS3AI010DPF-ND |
Manufacturer | |
Manufacturer Product Number | 4515DO-DS3AI010DPF |
Description | Peizoresistive Sensor, Different |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 14 b 8-DIP (0.500", 12.70mm), Dual Ports, Same Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | Digital | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.14" (3.56mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.500", 12.70mm), Dual Ports, Same Side | |
Supplier Device Package | - |

