
4515-DS5B004GP | |
|---|---|
DigiKey Part Number | 2266-4515-DS5B004GP-ND |
Manufacturer | |
Manufacturer Product Number | 4515-DS5B004GP |
Description | Peizoresistive Sensor, Gage, 0Ps |
Customer Reference | |
Detailed Description | Pressure Sensor 0.14PSI (1kPa) Gauge Male - 0.14" (3.56mm) Tube, Dual 0.25 V ~ 4.75 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.14PSI (1kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.75 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.14" (3.56mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

