
45-000141 | |
|---|---|
DigiKey Part Number | 2266-45-000141-ND |
Manufacturer | |
Manufacturer Product Number | 45-000141 |
Description | Board Connector, 38 Contact(s), |
Customer Reference | |
Detailed Description | 38 Connector Receptacle, Female Sockets Through Hole Gray CompactPCI® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 38 | |
Number of Positions Loaded | All | |
Pitch | 0.167" (4.25mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Solder | |
Contact Layout, Typical | 15 Signal, 23 Power | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Gray | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |

