
44APFP4200ZD0J | |
|---|---|
DigiKey Part Number | 2266-44APFP4200ZD0J-ND |
Manufacturer | |
Manufacturer Product Number | 44APFP4200ZD0J |
Description | 2 U 200V |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

