
448-7873-009 | |
|---|---|
DigiKey Part Number | 2266-448-7873-009-ND |
Manufacturer | |
Manufacturer Product Number | 448-7873-009 |
Description | QUICK TERMINATION HS CABLE PLUG |
Customer Reference | |
Detailed Description | Silver Connector Backshell 5/8-28 UN-2B 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.443" (11.25mm) | |
Diameter - Outside | 0.717" (18.20mm) | |
Shell Size - Insert | 19 | |
Thread Size | 5/8-28 UN-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | - | |
Shielding | - | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Material Flammability Rating | - |

