
4414FL-552 | |
|---|---|
DigiKey Part Number | 2266-4414FL-552-ND |
Manufacturer | |
Manufacturer Product Number | 4414FL-552 |
Description | 4414FL-552 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 2 Wire Leads |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, CSA, UL, VDE |
Width 25.40mm | Voltage Range 18 ~ 28VDC |
Bearing Type Ball | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Fan Type | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Features Locked Rotor Protection | Lifetime @ Temp. 80000 Hrs @ 40°C |

