
413464-000 | |
|---|---|
DigiKey Part Number | 2266-413464-000-ND |
Manufacturer | |
Manufacturer Product Number | 413464-000 |
Description | Wire Labels & Markers STD03Y-I |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | I | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,03200 $ | 76,80 $ |
| 16.800 | 0,03000 $ | 504,00 $ |
| 31.200 | 0,02800 $ | 873,60 $ |
| Unit Price without VAT: | 0,03200 $ |
|---|---|
| Unit Price with VAT: | 0,03808 $ |

