
412760000 | |
|---|---|
DigiKey Part Number | 2266-412760000-ND |
Manufacturer | |
Manufacturer Product Number | 412760000 |
Description | Terminal Screw connection 4 mm |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige, Yellow 12-26 AWG |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 10 A |
Series | Voltage - IEC 400V |
Packaging Retail Package | Current - UL 10 A |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Switch, Knife | Color Beige, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.5mm | Stripping Length 8mm |

