
4-1768045-9 | |
|---|---|
DigiKey Part Number | 2266-4-1768045-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768045-9 |
Description | Wire Labels & Markers STD12Y-V |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend V |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

