
39333046 | |
|---|---|
DigiKey Part Number | 2266-39333046-ND |
Manufacturer | |
Manufacturer Product Number | 39333046 |
Description | 4CKT MINI FIT CONN ASSY 556604AR |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Insulation Height 0.500" (12.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 35.0µin (0.90µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Termination Solder | Applications General Purpose, Industrial, Telecommunications |

