
389100000 | |
|---|---|
DigiKey Part Number | 2266-389100000-ND |
Manufacturer | |
Manufacturer Product Number | 389100000 |
Description | Socket Plug-in depth: 8 mm |
Customer Reference | |
Detailed Description | Connector Test Socket For SAK Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | 1 | |
For Use With/Related Products | SAK Series | |
Color | Violet |

