
388818-000 | |
|---|---|
DigiKey Part Number | 2266-388818-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 388818-000 |
Description | TTMS-4.8-7 |
Customer Reference | |
Detailed Description | Violet Heat Shrinkable Label 0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm) |
Category | Color Violet |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers |
Packaging Tape & Reel (TR) | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm) |

