
382A046-3-0 | |
|---|---|
DigiKey Part Number | 2266-382A046-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A046-3-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ46 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 46 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.189" (55.60mm) | |
Large Diameter Recovered | 1.020" (25.91mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | 3.350" (85.09mm) | |
Small Recovered Length | 3.701" (94.01mm) | |
Total Length Supplied | - | |
Total Length Recovered | - |

