
380090283 | |
|---|---|
DigiKey Part Number | 2266-380090283-ND |
Manufacturer | |
Manufacturer Product Number | 380090283 |
Description | STRIP MARKER 20 STD |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Beau Barrier Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Numbers, 1 through 20 | |
Pitch | 0.440" (11.18mm) | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black |

